AKX00034

Arduino
782-AKX00034
AKX00034

Mfr.:

Description:
Multiple Function Sensor Development Tools PRO Arduino Edge Control

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Development Boards
12 V
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 104 mm x 86 mm
Interface Type: I2S, Serial, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 6
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Edge Control Board

Arduino Edge Control Board is a remote monitoring and control solution optimized for outdoor environments. It collects real-time data from smart sensors and leverages all on the edge. The board is positioned anywhere and is suitable for precision farming, smart agriculture, and other applications requiring intelligent control in remote locations. Power can be either supplied via solar panel or DC input. Remotely control applications through the Arduino Cloud (or third-party services) using a choice of connectivity options suitable to the location. The Arduino Edge Control features built-in BLUETOOTH®, and its connectivity can be expanded with 2G/3G/CatM1/NB-IoT modems, LoRa®, Sigfox, and Wi-Fi® by adding any of the MKR boards.