X-NUCLEO-6283A1

STMicroelectronics
511-X-NUCLEO-6283A1
X-NUCLEO-6283A1

Mfr.:

Description:
Multiple Function Sensor Development Tools 6-channel ambient light sensor, with flicker extraction expansion board based on

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Ambient Light Sensor
VD6283
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: STM32 Nucleo Development Board
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

X-NUCLEO-6283A1 6-Channel Ambient Light Sensor

STMicroelectronics X-NUCLEO-6283A1 6-Channel Ambient Light Sensor is an expansion board for the STM32 Nucleo development boards. It's a complete evaluation kit to learn, evaluate and develop applications using the VD6283. The VD6283 is a color sensor with advanced light flicker frequency extraction. The VD6283 (1.83mm x 1.0mm x 0.55 mm) is a small 6-channel, ambient light sensor (ALS). The X-NUCLEO-6283A1 expansion board is compatible with the STM32 Nucleo-64 board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors, which allows the development of VD6283 applications with Bluetooth or Wi-Fi interfaces.