MAX30110ACCEVKIT#

Analog Devices / Maxim Integrated
700-MAX30110ACCEVKIT
MAX30110ACCEVKIT#

Mfr.:

Description:
Multiple Function Sensor Development Tools Optical AFE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.49 $165.49

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Biometric Sensor
MAX30110
1.8 V, 4.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX30110 optical AFE
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: MAX30110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX30110ACCEVKIT Evaluation Kit

Analog Devices MAX30110ACCEVKIT Evaluation Kit is used to evaluate the MAX30110 and MAX30112 optical AFEs for applications at various sites on the body, including the wrist. The MAX30110 supports SPI, whereas MAX30112 supports an I2C interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The Analog Devices MAX30110ACCEVKIT helps the user quickly learn how to configure and use the MAX30110 and MAX30112.