EVAL-ADPD1080Z-PRX

Analog Devices
584-EVALADPD1080ZP
EVAL-ADPD1080Z-PRX

Mfr.:

Description:
Optical Sensor Development Tools ADPD1080 support board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.46 $94.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Photometric Front End
ADPD1080
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Optical Sensor Development Tools
Series: ADPD1080
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE

Analog Devices Inc. EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE provides a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long-range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX.