AFBR-S4E001

Broadcom / Avago
630-AFBR-S4E001
AFBR-S4E001

Mfr.:

Description:
Optical Sensor Development Tools EvalKit for AFBR-S4NxxP014M

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
16
Expected 2026/08/25
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.30 $259.30

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
AFBR-S4NxxC01y SiPM
2.5 V to 8.5 V
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensor Development Tools
Series: AFBR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 232.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

Broadcom AFBR-S4E001 Silicon Photomultiplier (SiPM) Evaluation Kit is used as an evaluation platform for SiPMs in a single package. This evaluation kit features an AFBR-S4N44C013 SiPM and a preamplifier with two 50Ω signal outputs. Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation Kit is designed for applications that target the detection of short light pulses/flashes. Typical applications include X-ray, γ-ray spectrometry, and PET.

Silicon Photomultipliers (SiPM)

Broadcom Silicon Photomultipliers (SiPM) detect light, even down to the single photon level. These Broadcom Silicon arrays of avalanche photodiodes are operated in Geiger mode and are connected in parallel to form a SiPM. Several hundred to thousands of SPADs can be combined depending on the light source and application. Each SPAD includes an integrated series resistor that quenches the avalanche and resets the diode for the next incoming photon. With a signal output of an electrical current proportional to the number of photons hitting the sensor, the SiPM boasts a very high gain and fast response time. The SiPM is ideal for fields requiring weak light detection and precise timing information like scintillator-based detectors and time-of-flight systems.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

FEATURED PRODUCTS
BROADCOM LIMITED