MIKROE-2961

Mikroe
932-MIKROE-2961
MIKROE-2961

Mfr.:

Description:
Optical Sensor Development Tools Spectral 3 click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.01 $31.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Optical Sensor
AS7263
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9027304080
ECCN:
EAR99

MIKROE-2961 Spectral 3 Click

Mikroe MIKROE-2961 Spectral 3 Click is a multi-spectral sensing device. This Click board uses a sensor IC for accurate Near-infrared (NIR) sensing. Mikroe MIKROE-2961 Click board provides a direct reading of 6 different channels with 16-bit precision. This Click board also provides a calibrated reading that gives 32-bit float values with an 8-bit biased exponent and a 23-bit fraction part. The integrated temperature sensor compensates for all the thermal influences from the environment. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.