MIKROE-2984

Mikroe
932-MIKROE-2984
MIKROE-2984

Mfr.:

Description:
Optical Sensor Development Tools Proximity 5 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.00 $18.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Ambient Light, Proximity Sensor
VCNL4035X01
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Optical Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2984 Proximity 5 Click

Mikroe MIKROE-2984 Proximity 5 Click is a very accurate and reliable proximity sensing (PS) and an ambient light sensing (ALS) device. This proximity 5 click is equipped with the state-of-the-art PS and ALS sensor. The sensor IC is integrated with a signal processing and conditioning section, a low-noise analog front-end with the PS and ALS photo-sensitive elements, and three IR LED drivers. The MIKROE-2984 proximity 5 click feature proprietary Filtron™ technology that provides near-human eye light spectrum sensitivity and a top-class background light cancellation scheme for the ALS section.