MIKROE-3048

Mikroe
932-MIKROE-3048
MIKROE-3048

Mfr.:

Description:
Optical Sensor Development Tools Proximity 6 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.53 $34.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Proximity Sensor
ADUX1020
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Optical Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3048 Proximity 6 Click

Mikroe MIKROE-3048 Proximity 6 Click is designed to detect a foreign object that is distanced up to 20cm far. This proximity Click Board features a detection sensor IC that can trigger a threshold-based interrupt capable of detecting even simple gesture movements. The advanced onboard IC sensor offers an LED driver section. This driver section consists of a light sensor with the integrated Analog Front End (AFE), 14-bit Analog to Digital Converter (ADC), and digital engine. All of this helps in the processing and aggregation of the measurement result for simplified firmware development. The ambient light cancellation of this versatile proximity detection device includes both digital and optical filtering, resulting in increased detection reliability.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.