ISL29501-ST-EV1Z

Renesas / Intersil
968-ISL29501-ST-EV1Z
ISL29501-ST-EV1Z

Mfr.:

Description:
Optical Sensor Development Tools Time of Flight (ToF)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.44 $336.44

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Time-of-Flight Sensor
ISL29501
2.7 V to 3.3 V
Bulk
Brand: Renesas / Intersil
Description/Function: Distance measurement reference design
Interface Type: I2C, USB
Product Type: Optical Sensor Development Tools
Series: ISL29501
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL29501-ST-EV1Z Sand Tiger Demo Kit

Renesas / Intersil ISL29501-ST-EV1Z Sand Tiger Demo Kit is a reference design for distance measurement. The kit combines the ISL29501 chip with OSRAM SFH 4550 IR emitting LED and OSRAM SFH 213FA photodiode. This circuit board is enclosed in an opaque plastic chassis designed to optically isolate the components. Renesas ISL29501-ST-EV1Z operates in continuous or single-shot mode enabling proximity detection and distance measurement.

ISL29501-CS-EVKIT1Z Evaluation Kit

Renesas ISL29501-CS-EVKIT1Z Evaluation Kit is a reference design and evaluation board set that provides a single platform to evaluate the features of the Renesas ISL29501 distance detectors. The kit combines the ISL29501 chip with an OSRAM SFH 4550 IR emitting LED and OSRAM SFH 213FA photo-diode. The kit includes a USB flash device containing evaluation software for a PC and related technical documents.