SEN0252

DFRobot
426-SEN0252
SEN0252

Mfr.:

Description:
Position Sensor Development Tools Gravity: BMX160+BMP388 10 DOF Sensor

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope, Position Sensor
BMP388, BMX160
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 32 mm x 27 mm
For Use With: Drones
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Gravity: BMX160+BMP388 10 DOF Sensor

DFRobot Gravity: BMX160+BMP388 10 Depth of Field (DOF) Sensor combines the BMX160 9-axis absolute orientation sensor and BMP388 barometric pressure sensor onto a single module. The BMX160 sensor has an accelerometer, a gyroscope, and a geomagnetic sensor, offering less than 1.5mA power consumption. The BMX160 Gravity sensor features an improved performance by combining with the Bosch Sensortec BSX sensor data fusion software library.