ASEK31315-SUBKIT-T

Allegro MicroSystems
250-ASEK31315SUBKITT
ASEK31315-SUBKIT-T

Mfr.:

Description:
Position Sensor Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.99 $206.99

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Position Sensor Development Tools
RoHS:  
Demonstration Boards
Magnetic Sensor
A31315
Bulk
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASEK-31315-SUBKIT-T Demonstration Board

Allegro MicroSystems ASEK-31315-SUBKIT-T Demonstration Board is designed to quickly and easily demonstrate the A31315 3D magnetic hall-effect sensor. The A31315 is a robust, fully integrated 3DMAG™ Hall-effect magnetic position sensor IC developed to support a wide range of non-contact rotary and linear position measurements in automotive, industrial, and consumer applications. The ASEK-31315-SUBKIT-T demonstration board provides an operating temperature range of -20°C to +85°C.