AS6214-EK

ams OSRAM
985-AS6214-EK
AS6214-EK

Mfr.:

Description:
Temperature Sensor Development Tools AS6214 Eval Kit

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.75 $19.75

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
AS6214
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Temperature Sensor Development Tools
Series: AS621x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601090 Q65114A1512
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

AS621x Evaluation Kits

ams OSRAM AS621x-EK Evaluation Kits are simple PCBs that enable easy evaluation of the ams AS621x digital temperature sensors. Each board features an AS621x digital temperature sensor, a decoupling capacitor, and pull-up resistors. The included jumpers are an easy way of setting the eight I2C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all the necessary interfaces to connect the adapter board to your application processor.