MIKROE-2622

Mikroe
932-MIKROE-2622
MIKROE-2622

Mfr.:

Description:
Temperature Sensor Development Tools IR Grid click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.02 $129.02

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Add-On Boards
Optical Sensor
MLX90621
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2622 IR Grid Click

Mikroe MIKROE-2622 IR Grid Click is a thermal imaging sensor with an array of 64 factory-calibrated IR elements (pixels). The IR elements are arranged in 4 rows of 16 pixels, each measuring an object's temperature up to +300°C within its local Field of View (FOV). Mikroe MIKROE-2622 IR Grid Click uses the MLX90621 IR sensor, which only has four pins. The MLX90621 is mounted inside the industry standard TO-39 package. The sensor is equipped with 2Kbit of EEPROM for storing the compensation and calibration parameters.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.