MIKROE-3272

Mikroe
932-MIKROE-3272
MIKROE-3272

Mfr.:

Description:
Temperature Sensor Development Tools Temp&Hum 7 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.00 $19.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
Si7021-A10
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3272 Temp&Hum 7 Click

MikroElektronika MIKROE-3272 Temp&Hum 7 Click is a Click board™ that is suited for measuring the relative humidity (RH) and temperature. This click board is equipped with Silicon Labs Si7021-A20 humidity and temperature digital sensor that uses the I2C interface. The MIKROE-3272 click employs low-K polymeric dielectrics that achieve measurements with low drift and hysteresis and good long-term stability. This click board also features onboard processing and compensation and also selectable logic voltage. Typical applications include weather stations, reliable monitoring systems, asset tracking, and HVAC/R.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.