MIKROE-3442

Mikroe
932-MIKROE-3442
MIKROE-3442

Mfr.:

Description:
Temperature Sensor Development Tools Temp-Log 5 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.00 $14.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
CAT34TS02
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Series: Sensors-Temperature-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3442 Temp-Log 5 Click Board

Mikroe MIKROE-3442 Temp-Log 5 Click Board is a temperature measuring click board™ that measures and stores temperatures at least ten times per second. This Mikroe click board features the CAT34TS02 temperature sensor IC with integrated serial presence to detect EEPROM. The stored temperature measurement results can be retrieved by the host MCU via the I2C interface and compared to critical limits stored in internal registers. The Temp-Log 5 click board features programmable thresholds and hysteresis, accurate measurement and repeatability, selectable resolution, and a dedicated EVENT pin with a programmable function. This click board is ideal for developing various embedded temperature measurement applications and data logging applications.