P3T1035XUK-ARD

NXP Semiconductors
771-P3T1035XUK-ARD
P3T1035XUK-ARD

Mfr.:

Description:
Temperature Sensor Development Tools P3T1035XUK-ARD

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.21 $48.21

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
P3T1035XUK
1.4 V/1.8 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MIMXRT685-EVK
Interface Type: I2C, I3C, USB
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arduino
Part # Aliases: 935443094598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3T1035xUK Arduino® Shield Evaluation Board

NXP Semiconductors P3T1035xUK Arduino® Shield Evaluation Board includes a high-precision I3C and I2C-bus digital temperature sensor with 0.5°C accuracy. The NXP Semiconductors P3T1035xUK offers a user-friendly graphical interface for exploring driver functions. Connect it in parallel to other I2C-bus demo boards for system evaluation. The IC communicates through the standard I2C-bus port, and the evaluation software is compatible with Microsoft Windows® 7, 8, and 10.