IQS572EV02

Azoteq
957-IQS572EV02
IQS572EV02

Mfr.:

Description:
Touch Sensor Development Tools IQS572 Trackpad Arduino ShieldModule

This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.55 $15.55

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
Capacitive Touch Sensor
IQS572-B000
1.65 V to 3.6 V
Bulk
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Description/Function: Shield board
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: IQS572
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxSense
Part # Aliases: IQS572EV02-S
Unit Weight: 54.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This evaluation kit requires CT210x configuration tool to interface with the free GUI of the IC. This is a
separately sold product.

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1018-18

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A001.a.2

IQS572EV02 Arduino Shield Module

Azoteq IQS572EV02 Arduino Shield Module designed to evaluate IQS572-B000 trackpad/touchscreen controller. The module uses an 8x8 diamond sensor pattern to detect user proximity and touch, identify finger position coordinates, and generate gesture outputs based on the finger interaction. The effective on-chip sensor coordinates filtering, and advanced processing algorithms, the IQS572 provides reliable and stable operational outputs. The IQS572EV02 is programmed with the standard B000 trackpad firmware with the setup parameters pre-configured.