MIKROE-4382

Mikroe
932-MIKROE-4382
MIKROE-4382

Mfr.:

Description:
Touch Sensor Development Tools Touchpad 3 Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.00 $13.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TouchPad 3 Click

Mikroe TouchPad 3 Click is used to integrate projected capacitive touch into applications. Mikroe TouchPad 3 features the Microchip MTCH6301 turnkey capacitive touch controller to use popular multitouch and gesture interfaces. The controller combines self and mutual capacitive scanning for XY touchscreens and touchpads. This combination enables several features, including single- and dual-touch drawing, the reporting of 11 single-finger gestures, and detecting up to 10 touches.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.