RTK0EG0030S01001BJ

Renesas Electronics
968-RTK0EG0030S011BJ
RTK0EG0030S01001BJ

Mfr.:

Description:
Touch Sensor Development Tools Capacitive Touch Eva System for RL78/G23

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Capacitive Touch Evaluation System
RL78/G23
3.3 V
Bulk
Brand: Renesas Electronics
Dimensions: 95 mm x 85 mm x 18 mm
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 10 C
Product Type: Touch Sensor Development Tools
Series: RL78/G23
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTK0EG0030S01001BJ Evaluation System for RL78/G23

Renesas Electronics RTK0EG0030S01001BJ Evaluation System for RL78/G23 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RL78/G23 group of 16-bit MCUs. The  RTK0EG0021S01001BJ evaluation system includes an RL78/G23 cap touch CPU board and an RL78/G23 touch application board. The RL78/G23 cap touch CPU board is mounted with a 16-bit RL78/G23 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes. The RTK0EG0030S01001BJ evaluation system supports simple prototyping and can be used as a reference when designing boards or software.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.03 $169.03