110061403

Seeed Studio
713-110061403
110061403

Mfr.:

Description:
Servers reServer J2032 - NVIDIA Jetson NX Xavier 16GB AI NVR for Video Analytics, 256GB SATA3 SSD, 2.5 GbE, supports 4G/5G/LoRaWAN, pre-installed Jetpack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,268.65 $1,268.65

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Servers
Inference Servers
ARM Cortex M0+
133 MHz
6 Gb/s
2 Port
I2C, SPI, UART
12 V
0 C
+ 60 C
Brand: Seeed Studio
Dimensions: 132mm x 124 mm x 233 mm
Flash: 16 GB
Memory Type: DDR4
Operating Supply Current: 5 A
Product Type: Servers
RAM: 8 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB

Seeed Studio reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB is a powerful inference server on edge that delivers up to 21 TOPs AI performance. The Seeed Studio reServer provides a high-speed 2.5-Gigabit Ethernet port and supports hybrid connectivity. This connectivity includes 4G/5G, long-range. The reServer has a pre-installed Jetpack, 256GB SSD, and can equip up to two 3.5" SATA internal hard disk drives or two 2.5" SATA internal hard disk drives for more storage.