XPC270300S

Lantronix
515-XPC270300S
XPC270300S

Mfr.:

Description:
Gateways 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.36 $50.36

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
2.4 GHz to 5 GHz
9600 b/s to 4 Mb/s
Serial, USB
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 22 mm x 35.5 mm x 2.73 mm
Product Type: Gateways
Security: AES/CCMP, TKIP, WPA/WPA2
Series: xPico 270
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xPico® 270 IoT Gateways

Lantronix xPico® 270 IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. These embedded gateways allow Original Equipment Manufacturers (OEMs) to build and deploy smart connected products with reduced complexity and low risk. The xPico 270 IoT gateways come with automatic network connection management and pre-integration with MACH10® IoT platform. These gateways feature a built-in network communications engine and flexible system integration modes. The xPico 270 IoT gateways employ an industrial-grade design for operation in extreme environments. Typical applications include industrial automation, medical devices, responsive retail, and resource management.