MTQN-MNG1-B02.R3

MultiTech
125-MTQN-MNG1-B02.R3
MTQN-MNG1-B02.R3

Mfr.:

Description:
Modems LTE Cat M1 Embedded Cellular Modem (AT&T/Verizon) (50 Pack)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.55 $4,027.50
$77.80 $7,780.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
RoHS:  
Cellular Modems
300 kb/s
RAM
I2C, SPI, UART, USB
3.3 V
5 V
172 mA
- 40 C
+ 85 C
32.51 mm x 28.96 mm
Brand: MultiTech
Flash: 1 MB
Frequency: 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
Operating Supply Voltage: 3.3 V to 5 V
Processor Type: Cortex-M4
Product Type: Modems
Series: MTQN-MNG1-B02
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075