ST87M01 NB-IoT Industrial Modules

STMicroelectronics ST87M01 Ultra-Compact, Low-Power Narrowband (NB-IoT) Industrial Modules are high-performance, fully programmable, certified LTE Cat NB2 NB-IoT and GNSS modules that cover worldwide cellular frequency bands and integrate advanced security functions. These low-power ST87M01 modules provide extended multi-regional LTE coverage. The integrated native GNSS receiver with multi-constellation access delivers enhanced and accurate localization. The modules feature ultra-low <2µA power consumption in low-power mode, transmit output power up to +23dBm, and operate in an industrial temperature range of -40°C to +85°C. The STM8701 offers a fully programmable IoT platform, providing flexibility that allows designers to embed their code directly in the module for simple applications. The modules can also be combined with a separate host microcontroller, enabling more sophisticated use cases.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Interface Type Data Rate Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics Networking Modules Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability
105In Stock
Min.: 1
Mult.: 1
Max.: 25
Reel: 1,000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Networking Modules Ultra-Compact, Low-Power NB-Iot Industrial Module Series with Optional GNSS
93In Stock
1,000Expected 2026/03/24
Min.: 1
Mult.: 1
Max.: 25
Reel: 1,000

ST87M01 Network Modules I2C, SPI. UART 150 kb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel