38658-RT

Auvidea
326-38658-RT
38658-RT

Mfr.:

Description:
Ethernet Modules M80 Embedded Ethernet Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
206
Expected 2026/08/07
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.69 $46.69

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Ethernet Modules
RoHS:  
5 x RJ45
Ethernet
5 V
48 V
- 25 C
+ 75 C
Brand: Auvidea
Dimensions: 25.5 mm x 25.5 mm x 6.8 mm
Operating Supply Voltage: 5 V to 48 V
Packaging: Bulk
Power Consumption: 1.03 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Auvidea
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38658-RT 5-Port Ethernet Switch

Auvidea 38658-RT 5-Port Ethernet Switch is a small and light switch, measuring 25.5mm x 25.5mm and weighing 4.9 grams. The Auvidea 38658-RT is ideal for space-constrained applications like UAVs and drones. Based on the Realtek RTL8305NB, this switch features activity and power LEDs and supports automatic switching between receive and transmit data pairs over 100m cables. It is unmanaged, lacks an MCU, and offers customizable design services for specific needs, including versions with fewer ports.