EMIO-100E-MP01E

Advantech
923-EMIO-100E-MP01E
EMIO-100E-MP01E

Mfr.:

Description:
Ethernet Modules EMIO 1-Ch, GigaLAN module, Full-size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
28
Expected 2026/03/11
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.19 $48.19

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe 2.1
5 V
5 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: EMIO-100E, PCIe to GigaLAN ethernet, 1 channel, PCIe I/F
Dimensions: 50.59 mm x 30 mm x 15 mm
Operating Supply Current: 100 mA
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

EMIO-100E PCIe to 1-Ch GigaLAN Module

Advantech EMIO-100E PCIe to 1-Ch GigaLAN Module supports full duplex operation at 10/100/1000Mbps. This module is compliant with 1Gb/s IEEE 802.3, 802.3u, and 802.3ab and features a full-size MiniPCIe. The EMIO-100E module is available in 50.59mm x 30mm x 15mm size and operates in a temperature range of -40°C to 85°C.