+ 60 C Gateways

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Panasonic Air to Water (Aquarea H) to Modbus RTU Interface - 1 unit Non-Stocked
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic ECOi and PACi systems to Modbus RTU Interface - 1 unit Non-Stocked
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NON-NASA units to Modbus RTU Interface - 1 unit Non-Stocked
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Toshiba VRF and Digital systems to Modbus RTU Interface - 1 unit Non-Stocked
Min.: 1
Mult.: 1

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Taoglas Gateways EDGE Connect - Sensor Gateway with 4G, 2G (EMEA) Connectivity Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ARM Cortex M7 CAN, I2C, RS-485, SPI, UART 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Eurotech Gateways M2M 3G CDMA-Sprint GPS -20 to +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G CDMA Verizon GPS WIFI -20 - +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G(HSDPA/UMTS) GPS WIFI -20 - +60C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 20 C + 60 C 188 mm x 130 mm x 42.5 mm
Taoglas Gateways EDGE CONNECT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
300 MHz RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI 3.2 V 4.5 V - 20 C + 60 C 110.5 mm x 56 mm x 20 mm Bulk
Lantronix B43H207S
Lantronix Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C 70 mm x 52.5 mm x 20.6 mm Bulk