TRB256000400

Teltonika
236-TRB256000400
TRB256000400

Mfr.:

Description:
Gateways Gateways 4G CAT M1 (NB-IoT) Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O. Region: Global. No power supply included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
20
Expected 2026/03/11
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.42 $126.42

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Gateways
RoHS:  
Gateways
580 MHz
1 Port
Ethernet
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 83 mm x 74.2 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2 W
Product Type: Gateways
Protocol - GPS, GLONASS: GPS, GLONASS
RAM: 128 MB
Series: TRB256
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.9

TRB256 Industrial NB-IoT Gateway

Teltonika  TRB256 Industrial NB-IoT Gateway is an industrial 4G LTE gateway designed to be applied to a broad range of IoT solutions. The device is equipped with multiple WAN interfaces, such as I/Os, RS232, RS485, Ethernet port and dual SIM functionality for continuous connectivity. This industrial-grade gateway also supports the 450MHz frequency band, offering superior LTE signal penetration compared to standard frequencies. This makes it an optimal choice for a diverse range of M2M applications. Typical applications include smart metering, industrial automation, logistics, agriculture and remote monitoring.