Tripp Lite Managed Ethernet Switches

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Tripp Lite Managed Ethernet Switches 5P SMT HARDN GIG POE SWTCH,DIN
5 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 25 C + 60 C 14 W 6 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite Managed Ethernet Switches 8P MNG INDTL GIG ETHNT, DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 48 VDC - 40 C + 75 C 11 W 400 mA 1.97 in x 4.57 in x 3.94 in
Tripp Lite Managed Ethernet Switches 4P MNG INDTL GIG ETHNT, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 57 VDC - 40 C + 75 C 10 W 350 mA 6.3 in x 4.72 in x 1.97 in
Tripp Lite Managed Ethernet Switches 5P MNG INDTL GIG ETHNT, DIN
5 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 57 VDC 10 W 350 mA 1.2 in x 5.36 in x 4.1 in
Tripp Lite Managed Ethernet Switches 8P SMT HARDN GIG POE SWIT, DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s 24 VDC 57 VDC - 25 C + 60 C 13 W 6 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite Managed Ethernet Switches 16P SMART HRDND GIG ETHT SWTCH
16 Port 10 mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 25 C + 60 C 12 W 1.5 A 6.3 in x 4.72 in x 1.97 in
Tripp Lite Managed Ethernet Switches 8P MNG INDT GIG POE L2 SWI,DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C 15 W 5.8 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite Managed Ethernet Switches 4P SMT HARDN GIG ETHNT SW, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 60 VDC - 12 C + 60 C 10 W 500 mA 6.3 in x 4.72 in x 1.97 in
Tripp Lite Managed Ethernet Switches 8P MNG IND GIG L2 ETHTSW, DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 40 C + 75 C 18 W 1.5 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite Managed Ethernet Switches 8P MNG INDT GIG POE SWITCH,DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C 18 W 1.97 in x 6.3 in x 4.72 in