Hirschmann SPIDER Series Managed Ethernet Switches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Dimensions
Hirschmann Managed Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots 1In Stock
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with L3 Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Embedded Ethernet Switch with redundancy function PRP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
6 x RJ45 100 Mb/s Ethernet 3.135 V 3.465 V - 40 C + 85 C 4.6 W 88 mm x 60 mm x 13 mm