NC2400P

NeoCortec
210-NC2400P
NC2400P

Mfr.:

Description:
Networking Modules NC2400P Network module NeoMesh 2.4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.12 $17.12
$14.92 $149.20
$14.15 $353.75
$13.11 $1,311.00
$12.58 $3,145.00

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
NC2400P
Network Modules
USB
1 Port
2.4 GHz
2 V
3.6 V
- 40 C
+ 85 C
Brand: NeoCortec
Dimensions: 18 mm x 11 mm x 2.6 mm
Moisture Sensitive: Yes
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NC2400 Wireless Mesh Network Modules

NeoCortec NC2400 Wireless Mesh Network Modules are offered for the 2.4GHz frequency band in a series of pre-approved modules. The modules are ideal for a broad range of applications. They are cost-efficient and easy to integrate into products. The modules have the same footprint, so target products don't need to change to support the full range of frequency bands.