DFR0767

DFRobot
426-DFR0767
DFR0767

Mfr.:

Description:
Routers Raspberry Pi Compute Module 4 IoT Router Carrier Board Mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.01 $45.01

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Routers
RoHS:  
Ethernet Modules
USB
5 V
5 V
0 C
+ 80 C
Brand: DFRobot
Description/Function: Raspberry Pi Compute Module 4 IoT Router Carrier Board Mini
Dimensions: 61.5 mm x 55 mm
Operating Supply Current: 3 A
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Compute Module 4 IoT Router Carrier Board Mini

DFRobot Compute Module 4 (CM4) IoT Router Carrier Board Mini is an internet expansion board based on the Raspberry Pi Compute Module 4. By connecting with a gigabit network card via PCle, the board brings Raspberry Pi CM4 to two full-speed. The CM4 board features OpenWRT open-source router system and is compatible with Raspberry OS, Ubuntu Server, and other Raspberry Pi systems. This board operates at a 5V input voltage, 3A current through a USB-C port, and 0°C to 80°C operating temperature range. The CM4 board retains the characteristic GPIO pin header of Raspberry Pi and is used in applications such as actuators, sensors, and smart cooling fans.