- 30 C Routers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Siretta Routers QUARTZ-LITE 3G EU FREQ WITH 2 LAN / 1 SIM / WIFI Non-Stocked
Min.: 10
Mult.: 10
Routers 900 MHz, 2.1 GHz 21 Mb/s 2 LAN, 1 SIM LAN 5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta Routers QUARTZ-LITE 3G EU FREQ WITH 2 LAN / 1 SIM / WIFI + ACCESSORIES Non-Stocked
Min.: 10
Mult.: 10
Routers 900 MHz, 2.1 GHz 21 Mb/s 2 LAN, 1 SIM LAN 5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta Routers QUARTZ 3G EU FREQ WITH 2 LAN / 2 SIM / WIFI / RS232 / 3 DIO + ACCESSORIES Non-Stocked
Min.: 10
Mult.: 10
Routers 900 MHz, 2.1 GHz 21 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm
Advantech Routers EMEA/ASIA/LATAM,5xETH,PLASTIC,NOACC Non-Stocked
Min.: 1
Mult.: 1

Routers 2 RJ45 Ethernet, RS-232, USB 42.5 V 57 V - 30 C + 75 C 125 mm x 97 mm x 55 mm 256 MB IP30 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers LTE Cat4 v1 router with 5GE, IO & WiFi5, Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A7 150 Mb/s, 50 Mb/s 5 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 30 C + 75 C 116 mm x 39 mm x 113.5 mm 512 MB IP30 4.8 W 256 MB WEP, TKIP, AES, WPA, WPA2, WPA3, 802.1X
Sierra Wireless Routers MP70, 4G LTE-A Pro Router, Global, includes 1-year AirLink Complete Non-Stocked
Min.: 10
Mult.: 1

4G LTE Cat 12 Routers 150 Mb/s, 600 Mb/s, 1 Gb/s 4 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 30 C + 70 C 190.03 mm x 108.91 mm x 44.99 mm IP64 Bulk
Sierra Wireless Routers MP70, 4G LTE-A Pro Router, North America, Wi-Fi, with 1-year AirLink Complete Non-Stocked
Min.: 10
Mult.: 1

4G LTE Cat 12 Routers 150 Mb/s, 600 Mb/s, 1 Gb/s 4 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 30 C + 70 C 190.03 mm x 108.91 mm x 44.99 mm IP64 Bulk
Sierra Wireless Routers MP70, 4G LTE-A Pro Router, Global, Wi-Fi, includes 1-year AirLink Complete Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 1

4G LTE Cat 12 Routers 150 Mb/s, 600 Mb/s, 1 Gb/s 4 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 30 C + 70 C 190.03 mm x 108.91 mm x 44.99 mm IP64 Bulk
Sierra Wireless Routers RX55, 4G LTE-A Router, EMEA-APAC, WiFi includes 1-year AirLink Complete Non-Stocked
Min.: 20
Mult.: 1

4G LTE Cat 7 Routers ARMv7 2.4 GHz, 5 GHz 150 Mb/s, 300 Mb/s, 1 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 30 C + 70 C 119 mm x 85 mm x 33 mm 200 MB IP64 50 MB Bulk
Siretta QUARTZ-22-LTE(EU)
Siretta Routers QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / RS232 / 3DIO Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm
Siretta QUARTZ-W22-LTE(EU)
Siretta Routers QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / WIFI / RS232 / 3DIO Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm
Lantronix E228G002S
Lantronix Routers ROUTER E228 EMEA - LTE CAT4 BAND 1, 3, 7, 8, 20, 28 - 3G FB BAND 1,8 - 2G FB BAND 3, 8 - 2 ETHERNET, RS485, WIFI, EXTENDED LAST GAST, 2 I/O EXT TEMP, GPSONE, EPACK Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Routers 2.4 GHz RJ-45, RS-485 10.8 V 60 V - 30 C + 70 C 61.25 mm x 85.75 mm x 24.5 mm 1 Gbit Bulk