UP-880

Brainboxes
360-UP-880
UP-880

Mfr.:

Description:
Interface Modules uPCI 2xRS232 POS 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.46 $206.46

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
RS-232
2 Port
115.2 kb/s
PCI, RS-232
5 V, 12 V
5 V, 12 V
UP
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 134 mm x 18 mm x 120 mm
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

UP-88 2-Port RS232 PCI Serial Cards (Powered)

Brainboxes UP-88 2-Port RS232 PCI Serial Cards (Powered) feature data transfer rates up to 115200 baud rates, 128byte deep transmit, and 128byte receive FIFOS. This coupled with 1Mbit/s line drivers deliver uncompromising performance for your electronic point of sale (ePOS) device. The power supplied on the RS232 port is ground or 12V can be selected on pin 1 of each port and also 12V or 5V can be selected on pin 9 of each port. These 2 port RS232 PCI serial cards include drivers for all Windows 32bit and 64bit operating systems. The powered universal PCI cards are ideal for connecting and powering peripherals such as bar code readers, printers, card readers, display units, and other Point Of Sale (PoS) devices.