M24256E-FMC6TG

STMicroelectronics
511-M24256E-FMC6TG
M24256E-FMC6TG

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,199

Stock:
7,199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.349 $3.49
$0.341 $8.53
$0.334 $16.70
$0.327 $32.70
$0.317 $79.25
$0.311 $155.50
Full Reel (Order in multiples of 5000)
$0.28 $1,400.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

M24256E-F 256-Kbit Serial I2C BUS EEPROM

STMicroelectronics M24256E-F 256-Kbit Serial I2C BUS EEPROM is organized as 32K × 8 bits, and can operate with a supply voltage from 1.65V to 5.5V. The device has a clock frequency of 1MHz (or less), over an ambient temperature range of -40°C/+85°C. The M24256E-F can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.