24CS128-E/P

Microchip Technology
579-24CS128EP
24CS128-E/P

Mfr.:

Description:
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 2026/04/21
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.682 $6.82
$0.661 $16.53
$0.629 $75.48

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
128 kbit
I2C
3.4 MHz
16384 x 8
PDIP-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

24CS128 128Kbits 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMs utilize an I2C (two-wire) serial interface with 3.4MHz high-speed mode capability. The device is organized as 16,384 bytes of 8 bits each (16-Kbyte) and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The 24CS128 allows up to eight devices to share a common I2C (two-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).