NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel

Microchip Technology NOR Flash 2.3V TO 3.6V 4MB SPI FLASH 2x3 USON -40C/105C Temp Non-Stocked Lead-Time 25 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel