DRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 CT 2,368In Stock
Min.: 1
Mult.: 1
Max.: 1,260

SDRAM - DDR2 2 Gbit 16 bit 800 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 1,051In Stock
1,000Expected 2026/03/16
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 2Gbit 16 84/135FBGA 1 IT 102In Stock
Min.: 1
Mult.: 1
Max.: 102

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR2 2G 128MX16 FBGA 70In Stock
Min.: 1
Mult.: 1
Max.: 70
Reel: 1,000

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel