CAT93C46BYI-GT3

onsemi
863-CAT93C46BYI-GT3
CAT93C46BYI-GT3

Mfr.:

Description:
EEPROM 1KB MICROWIRE SER EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,567

Stock:
12,567 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.337 $3.37
$0.329 $8.23
$0.322 $16.10
$0.315 $31.50
$0.306 $76.50
$0.299 $149.50
$0.254 $254.00
Full Reel (Order in multiples of 3000)
$0.197 $591.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
1 kbit
3-Wire, Microwire
4 MHz
128 x 8/64 x 16
TSSOP-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT93C46B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: onsemi
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 31.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

CAT93C46B Microwire Serial EEPROMs

onsemi CAT93C46B Microwire Serial EEPROMs are configured as either 128 registers of 8 bits (ORG pin at GND) or 64 registers of 16 bits (ORG pin at VCC). Each register can be written (or read) serially using the DI (or DO) pin. The onsemi CAT93C46B features a self-timed internal write with auto-clear. The on-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.