N24C256X-1CBT5G

onsemi
863-N24C256X-1CBT5G
N24C256X-1CBT5G

Mfr.:

Description:
EEPROM 256KB EEPROM WITH 1.2V INTERFACE.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,633

Stock:
2,633 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.355 $3.55
$0.347 $8.68
$0.34 $17.00
$0.333 $33.30
$0.323 $80.75
$0.315 $157.50
$0.308 $308.00
Full Reel (Order in multiples of 5000)
$0.238 $1,190.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
256 kb
1 MHz
32768 x 8
WLCSP-4
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
N24C256X
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

N24C256X 256Kb I2C CMOS Serial EEPROM

onsemi N24C256X 256Kb I2C CMOS Serial EEPROM offers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each. This EEPROM supports the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocol. The N24C256X CMOS Serial EEPROM features a 64-byte page write buffer, a 128-bit factory-set read-only unique ID, and user programmable permanent write protection. This EEPROM operates at a 1.7V to 5.5V supply voltage range and 1.2V-referenced SCL and SDA. The N24C256X CMOS Serial EEPROM includes 1,000,000 program/erase cycles and 100-year data retention in an ultra-thin 4-ball WLCSP package. This CMOS Serial EEPROM is Pb−free, Halogen-free/BFR-free, and RoHS compliant. The N24C256X CMOS Serial EEPROM is ideal for mobile phone cameras and wireless devices.