SDEPNSJ-1T00

SanDisk
467-SDEPNSJ-1T00
SDEPNSJ-1T00

Mfr.:

Description:
Solid State Drives - SSD PC SN5000S PCIe-G4 1024GB M2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$716.69 $716.69
$716.64 $7,166.40
25 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Solid State Drives - SSD
RoHS:  
1 TB
NVMe SSDs
PCIe
5400 MB/s
6000 MB/s
0 C
+ 80 C
80 mm x 22 mm x 2.38 mm
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 216
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

PC SN5000S NVMe™ SSDs

SanDisk PC SN5000S NVMe™ SSDs feature cutting-edge 3D NAND technology and a robust in-house controller. The SanDisk PC SN5000S SSDs deliver unparalleled performance and reliability with up to 6,000MB/s1 read speeds and PCIe® Gen4x4 technology. The SSDs effortlessly handle demanding workloads. The nCache™ 4.0 dynamic SLC technology ensures seamless data transfer, while the dedicated boot partition safeguards critical data. Choose the self-encrypted version for added security with TCG Opal 2.02 support.