M95P32-EXMNT/E

STMicroelectronics
511-M95P32-EXMNT/E
M95P32-EXMNT/E

Mfr.:

Description:
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM with extended temperature range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,181

Stock:
4,181 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.38 $13.80
$1.34 $33.50
$1.31 $65.50
$1.29 $129.00
$1.26 $315.00
$1.22 $610.00
$1.19 $1,190.00
Full Reel (Order in multiples of 2500)
$1.17 $2,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
32 Mbit
SPI
80 MHz
2 M x 16
SO-8N
1.6 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

M95P32 Ultra Low-Power 32Mbit SPI Page EEPROM

STMicroelectronics M95P32 Ultra Low-Power 32Mbit SPI Page EEPROM is optimized for mobile and wearable designs. The M95P32 32Mbit SPI Page EEPROM features a rich feature set, ultra-low power consumption, and high memory density. This device combines the patented e-STM 40nm non-volatile memory (NVM) cell technology with smart page architecture, bringing together the benefits of high memory density for firmware with byte flexibility and high endurance for simplified data logging. The M95P3 also features fast read, erase, and program cycles, reducing manufacturing costs and application downtimes by enabling rapid upload and download. Fast power-up and quad-output read to allow for faster application wake-up.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.