Tube NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils) 83In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 16Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube