SRAM

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

36 Mbit 1 M x 36 166 MHz 340 mA - 40 C + 125 C SMD/SMT BGA-165 Reel
ISSI SRAM 36Mb 2Mbx18 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 7.5 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.89 V 1.71 V 550 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.89 V 1.71 V 550 mA - 40 C + 125 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.9 V 1.7 V 550 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 DDR II Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.9 V 1.7 V 550 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 1Mbx36 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 1 M x 36 7.5 ns 250 MHz Parallel 1.89 V 1.71 V 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 7.5 ns Parallel SMD/SMT BGA-165 Tray