BR25G512FVM-5ATR

ROHM Semiconductor
755-BR25G512FVM-5ATR
BR25G512FVM-5ATR

Mfr.:

Description:
EEPROM SERIAL EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,700

Stock:
2,700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$1.14 $11.40
$1.04 $26.00
$0.918 $91.80
$0.863 $215.75
$0.83 $415.00
$0.804 $804.00
Full Reel (Order in multiples of 3000)
$0.769 $2,307.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
512 kbit
Serial
20 MHz
64 k x 8
MSOP-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
BR25G-5A
Reel
Cut Tape
Active Read Current - Max: 8 mA
Brand: ROHM Semiconductor
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Part # Aliases: BR25G512FVM-5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

BR25G-5A Series SPI BUS EEPROMs

ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs are 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface with 4 million times write cycles. These EEPROMs feature 64-byte page size, 16384 x 8-bit bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The BR25Gx SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end function at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.