BR24G16NUX-5TR

ROHM Semiconductor
755-BR24G16NUX-5TR
BR24G16NUX-5TR

Mfr.:

Description:
EEPROM ICs, Memory, 16Kbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,411

Stock:
1,411
Can Dispatch Immediately
On Order:
4,000
Expected 2026/03/16
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.44 $4.40
$0.428 $10.70
$0.42 $21.00
$0.411 $41.10
$0.399 $99.75
$0.394 $197.00
$0.39 $390.00
Full Reel (Order in multiples of 4000)
$0.371 $1,484.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
16 kbit
I2C
1 MHz
2 k x 8
VSON08AX2030-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: ROHM Semiconductor
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

BR24G16NUX-5TR I2C BUS EEPROM

ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM is a 16-Kbit serial EEPROM of the I2C BUS interface. This EEPROM features a 1.6V to 5.5V wide operating voltage limit, 16-byte page write mode, and a 2K x 8-bit format. The BR24G16NUX-5TR BUS EEPROM controls are available by two ports Serial Clock (SCL) and Serial Data (SDA). This device includes 4 million times (Ta = 25°C) write cycles, 200 years (Ta = 55°C) data retention, and 3.5ms maximum write cycle time. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.