8 bit SMD/SMT DRAM

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial
210On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 581In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
432Expected 2027/07/28
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, IT
1,512On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
112On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
126On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT 241In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
456Expected 2027/02/04
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V
242Expected 2026/09/02
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI IS66WVH32M8DALL-166B1LI
ISSI DRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS
480Expected 2026/10/16
Min.: 1
Mult.: 1
HyperRAM 256 Mbit 8 bit 166 MHz 32 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS
841On Order
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V
242Expected 2026/10/12
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E
ISSI DRAM 2G, 1.35V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560DL
ISSI DRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS
200Expected 2027/03/19
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Min.: 220
Mult.: 220

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 64Mx8, 133MHz (133Mbps), 0C to +70C, TSOPII-54 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IME5108SD Tray
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Commercial temp Non-Stocked
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 85 C
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial N/A
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), -40C to +95C, FBGA-60
264Expected 2027/02/09
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C IM2G08D2 Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 128Mx8, 667MHz (1333Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 667 MHz FBGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IME1G08D3 Tray
AP Memory DRAM IoT RAM 256Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) Non-Stocked Lead-Time 20 Weeks
Min.: 4,800
Mult.: 4,800

PSRAM (Pseudo SRAM) 256 Mbit 8 bit 200 MHz BGA-24 32 M x 8 6.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., WLCSP Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz WLCSP-13 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel