ISSI DRAM

Results: 1,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS 53In Stock
108Expected 2026/04/20
Min.: 1
Mult.: 1
Max.: 32

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS 53In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI IS42VM32200M-6BLI
ISSI DRAM 64M, 1.8V, Mobile SDRAM, 2Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 53In Stock
Min.: 1
Mult.: 1
Max.: 6

SDRAM Mobile BGA-90 IS42VM32200M
ISSI IS43LR16800G-6BLI
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 386In Stock
Min.: 1
Mult.: 1
Max.: 42

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R 3In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel, Cut Tape, MouseReel
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM 61In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16160B Reel
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT 48In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 2G 256Mx8 1333MT/s DDR3 1.5V 66In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 2 Gbit 8 bit 667 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560C Reel
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 77In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 48In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s at 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS 81In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 4M,3.3V EDO DRAM Async,256Kx16,35ns 129In Stock
Min.: 1
Mult.: 1
Max.: 200

EDO DRAM 4 Mbit 16 bit TSOP-II-40 256 k x 16 35 ns 3 V 3.6 V - 40 C + 85 C IS41LV16256C Tray
ISSI IS43LQ16256B-062BLI
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 9In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS 70In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 256M (16Mx16) 200MHz 2.5v DDR SDRAM 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 32 bit 200 MHz LFBGA-144 8 M x 32 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R32800D Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS 28In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320E
ISSI DRAM 32Gb 1.06-1.17/1.70-1.95V LPDDR4 1Gx32 2133MHz 200 ball BGA (10mmx14.5mm)
536On Order
Min.: 1
Mult.: 1
Max.: 2

SDRAM - LPDDR4 32 Gb 32 bit 2.133 GHz BGA-200 1 Gb x 32 1.7 V 1.95 V Tray
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R
8,696On Order
Min.: 1
Mult.: 1
Max.: 2,838
Reel: 1,500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
1,026On Order
Min.: 1
Mult.: 1
Max.: 145

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R
7,500Expected 2026/06/03
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 2,500

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
952On Order
Min.: 1
Mult.: 1
Max.: 143

SDRAM - LPDDR4 8 Gbit 32 bit 1.6 GHz 256 M x 32 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS
1,346On Order
Min.: 1
Mult.: 1
Max.: 437

SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT
2,131On Order
Min.: 1
Mult.: 1
Max.: 605
SDRAM - DDR4 8 Gbit 16 bit 1.2 GHz 512 M x 16 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R 150In Stock
1,350Expected 2026/04/17
Min.: 1
Mult.: 1
Max.: 150
Reel: 1,500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel, Cut Tape, MouseReel