0 C DRAM

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 60 BGA, 200MHz, Commercial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1 Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 66In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray 4In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray 128In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 57In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 133 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M32S Tray
Alliance Memory DRAM 256Mb, 3.3V, 143Mhz 64M x 4 SDRAM 99In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 143 MHz TSOP-II-54 64 M x 4 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C64M4SA Tray
Alliance Memory AS4C4M32SA-6TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ, COMMERCIAL TEMP - Tray 64In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory AS4C4M32SA-7TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 107In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Zentel Japan DRAM DDR2 512Mb, 64Mx8, 800 at CL5, 1.8V, FBGA-60 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FPGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM 512Mb, 3.3V, 200Mhz 32M x 16 DDR 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1 Tray
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 162In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16800G
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS 81In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape
ISSI DRAM 256M (16Mx16) 200MHz 2.5v DDR SDRAM 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 32 bit 200 MHz LFBGA-144 8 M x 32 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R32800D Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial
131Expected 2026/08/04
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84
418Expected 2026/08/17
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), 0C to +95C, FBGA-96
209Expected 2026/07/23
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G16D3 Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS 28In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320E
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 49In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz BGA-84 16 M x 16 500 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM 10In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM 59In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 28In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R86400D Tray