DRAM

Results: 945
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 868In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
AP Memory DRAM IoT RAM 256Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 279In Stock
4,320Expected 2026/07/21
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 250 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1,987In Stock
Min.: 1
Mult.: 1
Max.: 100

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 12,233In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Winbond DRAM 64Mb HyperRAM x8, 200MHz, Ind temp, 3.0V 4,479In Stock
1On Order
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C W956A8MBYA Tray
Infineon Technologies S70KS1282GABHB020
Infineon Technologies DRAM SPCM 636In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2,135In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
AP Memory DRAM IoT RAM 512Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 844In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 512 Mbit 8 bit 200 MHz BGA-24 64 M x 8 1.62 V 1.98 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP, B Die (MT41K512M16HA-125:A) 342In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LB-12 Tray
Alliance Memory DRAM DRAM 8G 512Mx16 933MHz 1.35V DDR3 Commercial Temp Tape & Reel 299In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tray 655In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ext. Temp., BGA24 426In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 105 C IoT RAM Tray
Zentel Japan DRAM DDR2 512Mb, 32Mx16, 800 at CL5, 1.8V, FBGA-84 962In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FPGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 531In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray 380In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M16D3LB Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54ball BGA, 166 Mhz, automotive temp - Tray 605In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 1,497In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 136In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4,8Gb,256Mx32,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C 90In Stock
Min.: 1
Mult.: 1
LPDDR4 Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 134In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 590In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 2,492In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V 480In Stock
Min.: 1
Mult.: 1
Max.: 100

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 192In Stock
136Expected 2027/03/29
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray