Cut Tape DRAM

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM LPDDR4 16G 512MX32 FBGA 1,950In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SDRAM - LPDDR4 TFBGA-200 Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 2,900In Stock
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 834In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2,937In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 589In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1,000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1,110In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
Micron DRAM DDR2 2G 256MX8 FBGA 306In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Winbond DRAM 128Mb DDR2-800, x16 T&R 2,375In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
ISSI DRAM 64M (4Mx16) 143MHz SDRAM 3.3v 2,240In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 715In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1,278In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz, 66 pin TSOP II (400 mil) RoHS, IT, T&R 765In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR TSOP-II-54 IS43R16160F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 2,964In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1,625In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 40In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 97In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 33In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 720In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1,120In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R 7,500In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1,653In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape